PDP SEO Portlet

MS27472E12B35P

Conn Subminiature Cylindrical PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27472E12B35P
Secondary Manufacturer Part#: MS27472E12B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
22Signal
Receptacle
12-35
Wall Mount
-65 to 200 °C
26.18 mm
23.54 x 26.18 x 26.18 mm
26.18 mm
23.54 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$219.8
10+
$167.1708
25+
$117.71208
50+
$56.63585
100+
$56.3424