PDP SEO Portlet

MS27472E10B35S

Conn Subminiature Cylindrical SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27472E10B35S
Secondary Manufacturer Part#: MS27472E10B35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
13Signal
Receptacle
10-35
Wall Mount
-65 to 200 °C
23.82 mm
23.54 x 23.82 x 23.82 mm
23.82 mm
23.54 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$201.92
10+
$153.5854
25+
$108.1491
50+
$56.61655
100+
$56.3232