PDP SEO Portlet

MS27468T25B61PA

Conn Subminiature Cylindrical PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27468T25B61PA
Secondary Manufacturer Part#: MS27468T25B61PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
61Signal
Receptacle
25-61
Jam Nut
-65 to 200 °C
55.57 mm
59 mm
31.57 x 55.57 x 55.57 mm
55.57 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$391.17333
10+
$343.25362
25+
$341.49335
50+
$339.73308
100+
$337.9728