MS27468T25B43S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| (20/23)Signal | ||
| Receptacle | ||
| 25-43 | ||
| Jam Nut | ||
| -65 to 200 °C | ||
| 55.57 mm | ||
| 59 mm | ||
| 31.57 x 55.57 x 55.57 mm | ||
| 55.57 mm | ||
| 31.57 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |