PDP SEO Portlet

MS27468T25B2S

Conn Subminiature Cylindrical SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27468T25B2S
Secondary Manufacturer Part#: MS27468T25B2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
100Signal
Receptacle
25-2
Jam Nut
-65 to 200 °C
55.57 mm
59 mm
31.57 x 55.57 x 55.57 mm
55.57 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$777.38667
10+
$646.59075
25+
$643.2749
50+
$639.95905
100+
$636.6432