PDP SEO Portlet

MS27468T23B35P

Conn Subminiature Cylindrical PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27468T23B35P
Secondary Manufacturer Part#: MS27468T23B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
100Signal
Receptacle
23-35
Jam Nut
-65 to 200 °C
52.37 mm
55.85 mm
31.57 x 52.37 x 52.37 mm
52.37 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$495.90667
10+
$377.14472
25+
$265.61697
50+
$99.38014
100+
$97.3482