PDP SEO Portlet

MS27468T21B11SD

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27468T21B11SD
Secondary Manufacturer Part#: MS27468T21B11SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
11Signal
Receptacle
21-11
Jam Nut
-65 to 200 °C
49.22 mm
52.65 mm
31.57 x 49.22 x 49.22 mm
49.22 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$612.09755
10+
$465.67064
25+
$328.17658
50+
$124.78239
100+
$121.85