PDP SEO Portlet

MS27468T19F11PC

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27468T19F11PC
Secondary Manufacturer Part#: MS27468T19F11PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
11Signal
Receptacle
19-11
Jam Nut
-65 to 200 °C
46.02 mm
49.5 mm
31.57 x 46.02 x 46.02 mm
46.02 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$335.36092
10+
$286.4043
25+
$284.93556
50+
$283.46682
100+
$281.99808