PDP SEO Portlet

MS27468T15A5P

Conn Subminiature Cylindrical PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27468T15A5P
Secondary Manufacturer Part#: MS27468T15A5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Receptacle
15-5
Jam Nut
-65 to 200 °C
38.1 mm
41.55 mm
31.57 x 38.1 x 38.1 mm
38.1 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$349.11567
10+
$265.57412
25+
$185.4564
50+
$68.8512
100+
$67.2375