PDP SEO Portlet

MS27468T13F35S

Conn Subminiature Cylindrical SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27468T13F35S
Secondary Manufacturer Part#: MS27468T13F35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
22Signal
Receptacle
13-35
Jam Nut
-65 to 200 °C
34.92 mm
38.37 mm
31.57 x 34.92 x 34.92 mm
34.92 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$422.24
10+
$321.09518
25+
$226.11825
50+
$84.57938
100+
$82.85006