PDP SEO Portlet

MS27468E9A98P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27468E9A98P
Secondary Manufacturer Part#: MS27468E9A98P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
3Signal
Receptacle
9-98
Jam Nut
-65 to 200 °C
26.97 mm
30.45 mm
31.57 x 26.97 x 26.97 mm
26.97 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$380.59814
10+
$325.03819
25+
$323.37132
50+
$321.70446
100+
$320.0376