PDP SEO Portlet

MS27468E21B16S

Conn Subminiature Cylindrical SKT 16 POS Crimp ST Jam Nut 16 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27468E21B16S
Secondary Manufacturer Part#: MS27468E21B16S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
16Signal
Receptacle
21-16
Jam Nut
-65 to 200 °C
49.22 mm
52.65 mm
31.57 x 49.22 x 49.22 mm
49.22 mm
31.57 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$485.78667
10+
$426.2765
25+
$424.09047
50+
$421.90444
100+
$419.7184