PDP SEO Portlet

MS27467T9B6S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T9B6S
Secondary Manufacturer Part#: MS27467T9B6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Plug
9-6
Cable Mount
-65 to 200 °C
21.43 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$260.37813
10+
$197.99008
25+
$138.30233
50+
$58.81482
100+
$58.51008