PDP SEO Portlet

MS27467T25F29PC

Conn Subminiature Cylindrical PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T25F29PC
Secondary Manufacturer Part#: MS27467T25F29PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
29Signal
Plug
25-29
Cable Mount
-65 to 200 °C
47.62 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$327.08
10+
$308.61675
25+
$307.0341
50+
$305.45145
100+
$303.8688