PDP SEO Portlet

MS27467T25B61SB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T25B61SB
Secondary Manufacturer Part#: MS27467T25B61SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
61Signal
Plug
25-61
Cable Mount
-65 to 200 °C
47.62 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$529.09988
10+
$402.4253
25+
$282.74823
50+
$106.69483
100+
$104.1875