PDP SEO Portlet

MS27467T25B2SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T25B2SA
Secondary Manufacturer Part#: MS27467T25B2SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
100Signal
Plug
25-2
Cable Mount
-65 to 200 °C
47.62 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$644.03436
10+
$550.017
25+
$547.1964
50+
$544.3758
100+
$541.5552