PDP SEO Portlet

MS27467T25B19S

Conn Subminiature Cylindrical SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T25B19S
Secondary Manufacturer Part#: MS27467T25B19S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
19Signal
Plug
25-19
Cable Mount
-65 to 200 °C
47.62 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$580.4
10+
$509.301
25+
$506.6892
50+
$504.0774
100+
$501.4656