PDP SEO Portlet

MS27467T23B35SC

Conn Subminiature Cylindrical SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T23B35SC
Secondary Manufacturer Part#: MS27467T23B35SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
100Signal
Plug
23-35
Cable Mount
-65 to 200 °C
44.45 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$639.8
10+
$486.61017
25+
$344.88432
50+
$131.22075
100+
$128.53779