PDP SEO Portlet

MS27467T21B35P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T21B35P
Secondary Manufacturer Part#: MS27467T21B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
79Signal
Plug
21-35
Cable Mount
-65 to 200 °C
41.27 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$346.67763
10+
$263.71432
25+
$184.14986
50+
$70.9082
100+
$70.5408