PDP SEO Portlet

MS27467T21A35SA

Conn Subminiature Cylindrical SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T21A35SA
Secondary Manufacturer Part#: MS27467T21A35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
79Signal
Plug
21-35
Cable Mount
-65 to 200 °C
41.27 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$557.41333
10+
$489.1315
25+
$486.62313
50+
$484.11476
100+
$481.6064