PDP SEO Portlet

MS27467T21A11S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T21A11S
Secondary Manufacturer Part#: MS27467T21A11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
11Signal
Plug
21-11
Cable Mount
-65 to 200 °C
41.27 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$457.96172
10+
$391.10825
25+
$389.10257
50+
$387.09689
100+
$385.0912