PDP SEO Portlet

MS27467T19F32PA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T19F32PA
Secondary Manufacturer Part#: MS27467T19F32PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
32Signal
Plug
19-32
Cable Mount
-65 to 200 °C
38.1 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$275.8186
10+
$209.78159
25+
$147.06576
50+
$60.90501
100+
$60.58944