PDP SEO Portlet

MS27467T19A35SD

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T19A35SD
Secondary Manufacturer Part#: MS27467T19A35SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
66Signal
Plug
19-35
Cable Mount
-65 to 200 °C
38.1 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$518.83057
10+
$443.092
25+
$440.81973
50+
$438.54746
100+
$436.2752