MS27467T17F99S
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| (2/21)Signal | ||
| Plug | ||
| 17-99 | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| 35.33 mm | ||
| 30.96 mm | ||
| 30.96 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |