PDP SEO Portlet

MS27467T17B35SC

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T17B35SC
Secondary Manufacturer Part#: MS27467T17B35SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Plug
17-35
Cable Mount
-65 to 200 °C
35.33 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$393.45116
10+
$299.26303
25+
$208.98612
50+
$67.37071
100+
$65.7875