PDP SEO Portlet

MS27467T17B35BA

Conn Subminiature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T17B35BA
Secondary Manufacturer Part#: MS27467T17B35BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Plug
17-35
Cable Mount
-65 to 200 °C
35.33 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$273.90298
10+
$233.91875
25+
$232.71917
50+
$231.51959
100+
$230.32