PDP SEO Portlet

MS27467T13F8SC

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T13F8SC
Secondary Manufacturer Part#: MS27467T13F8SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Plug
13-8
Cable Mount
-65 to 200 °C
28.98 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
6+
$285.38156
10+
$217.07088
25+
$153.98218
50+
$61.953
100+
$61.632