PDP SEO Portlet

MS27467T13F35A

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T13F35A
Secondary Manufacturer Part#: MS27467T13F35A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
22Signal
Plug
13-35
Cable Mount
-65 to 200 °C
28.98 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$214.62332
10+
$183.29164
25+
$182.35169
50+
$181.41173
100+
$180.47177