PDP SEO Portlet

MS27467T13B8AC

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 8 Contacts

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T13B8AC
Secondary Manufacturer Part#: MS27467T13B8AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Plug
13-8
Cable Mount
-65 to 200 °C
28.98 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$209.41333
10+
$183.75964
25+
$182.81729
50+
$181.87493
100+
$180.93257