PDP SEO Portlet

MS27467T13B35S

Conn Subminiature Cylindrical SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T13B35S
Secondary Manufacturer Part#: MS27467T13B35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
22Signal
Plug
13-35
Cable Mount
-65 to 200 °C
28.98 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$297.2736
10+
$226.1021
25+
$157.89887
50+
$58.60215
100+
$57.225