PDP SEO Portlet

MS27467T13B35PC

Conn Subminiature Cylindrical PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T13B35PC
Secondary Manufacturer Part#: MS27467T13B35PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
22Signal
Plug
13-35
Cable Mount
-65 to 200 °C
28.98 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$232.04
10+
$203.58975
25+
$202.536
50+
$201.492
100+
$200.448