PDP SEO Portlet

MS27467T11F98PA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T11F98PA
Secondary Manufacturer Part#: MS27467T11F98PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Plug
11-98
Cable Mount
-65 to 200 °C
24.61 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$216.45911
10+
$184.86
25+
$183.912
50+
$182.964
100+
$182.016