PDP SEO Portlet

MS27467T11B35PB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467T11B35PB
Secondary Manufacturer Part#: MS27467T11B35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
13Signal
Plug
11-35
Cable Mount
-65 to 200 °C
24.61 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$180.05206
10+
$136.98245
25+
$95.63794
50+
$46.60757
100+
$46.36608