PDP SEO Portlet

MS27467P9B35S

Conn Subminiature Cylindrical SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467P9B35S
Secondary Manufacturer Part#: MS27467P9B35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Plug
9-35
Cable Mount
-65 to 200 °C
21.43 mm
38.88 mm
38.88 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$261.58667
10+
$229.54262
25+
$228.36548
50+
$227.18834
100+
$226.0112