PDP SEO Portlet

MS27467P15F35SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467P15F35SA
Secondary Manufacturer Part#: MS27467P15F35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Plug
15-35
Cable Mount
-65 to 200 °C
32.15 mm
38.88 mm
38.88 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$408.02543
10+
$348.46012
25+
$346.67315
50+
$344.88618
100+
$343.0992