PDP SEO Portlet

MS27467P15B18P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467P15B18P
Secondary Manufacturer Part#: MS27467P15B18P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
18Signal
Plug
15-18
Cable Mount
-65 to 200 °C
32.15 mm
38.88 mm
38.88 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$266.95438
10+
$203.04167
25+
$141.79984
50+
$62.65745
100+
$62.3328