PDP SEO Portlet

MS27467E21B35PA

Conn Subminiature Cylindrical PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467E21B35PA
Secondary Manufacturer Part#: MS27467E21B35PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
79Signal
Plug
21-35
Cable Mount
-65 to 200 °C
41.27 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$337.41333
6+
$329.93481
10+
$294.56232
20+
$293.04396
40+
$291.5256