PDP SEO Portlet

MS27467E19F32S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467E19F32S
Secondary Manufacturer Part#: MS27467E19F32S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
32Signal
Plug
19-32
Cable Mount
-65 to 200 °C
38.1 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$357.58223
10+
$272.03291
25+
$216.8435
50+
$214.7897
100+
$213.6768