PDP SEO Portlet

MS27467E17A55PA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467E17A55PA
Secondary Manufacturer Part#: MS27467E17A55PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Plug
17-55
Cable Mount
-65 to 200 °C
35.33 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$281.73934
10+
$240.6105
25+
$239.3766
50+
$238.1427
100+
$236.9088