PDP SEO Portlet

MS27467E15F5P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467E15F5P
Secondary Manufacturer Part#: MS27467E15F5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Plug
15-5
Cable Mount
-65 to 200 °C
32.15 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$224.83902
10+
$171.03042
25+
$119.42625
50+
$56.61655
100+
$56.3232