PDP SEO Portlet

MS27467E15F35PC

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467E15F35PC
Secondary Manufacturer Part#: MS27467E15F35PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Plug
15-35
Cable Mount
-65 to 200 °C
32.15 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$250.44867
10+
$213.88738
25+
$212.79052
50+
$211.69366
100+
$210.5968