PDP SEO Portlet

MS27467E15F35P

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467E15F35P
Secondary Manufacturer Part#: MS27467E15F35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Plug
15-35
Cable Mount
-65 to 200 °C
32.15 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$243.72
10+
$185.37158
25+
$130.51414
50+
$75.54985
100+
$75.1584