PDP SEO Portlet

MS27467E11B5P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467E11B5P
Secondary Manufacturer Part#: MS27467E11B5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Plug
11-5
Cable Mount
-65 to 200 °C
24.61 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
8+
$239.52596
10+
$182.25914
25+
$127.24653
50+
$47.24782
100+
$46.1375