PDP SEO Portlet

MS27467E11B35P

Conn Subminiature Cylindrical PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27467E11B35P
Secondary Manufacturer Part#: MS27467E11B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
13Signal
Plug
11-35
Cable Mount
-65 to 200 °C
24.61 mm
30.96 mm
30.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$210.10667
10+
$159.80443
25+
$112.55784
50+
$44.9333
100+
$44.70048