PDP SEO Portlet

MS27466T9A98S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466T9A98S
Secondary Manufacturer Part#: MS27466T9A98S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
3Signal
Receptacle
9-98
Wall Mount
-65 to 200 °C
23.82 mm
30.81 x 23.82 x 23.82 mm
23.82 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$295.42559
10+
$239.148
25+
$237.9216
50+
$236.6952
100+
$235.4688