PDP SEO Portlet

MS27466T25F35SC

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466T25F35SC
Secondary Manufacturer Part#: MS27466T25F35SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
128Signal
Receptacle
25-35
Wall Mount
-65 to 200 °C
46.02 mm
30.81 x 46.02 x 46.02 mm
46.02 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$762.10048
10+
$650.84662
25+
$647.50895
50+
$644.17128
100+
$640.8336