PDP SEO Portlet

MS27466T25F35PB

Conn Subminiature Cylindrical PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466T25F35PB
Secondary Manufacturer Part#: MS27466T25F35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
128Signal
Receptacle
25-35
Wall Mount
-65 to 200 °C
46.02 mm
30.81 x 46.02 x 46.02 mm
46.02 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$404.76
10+
$355.17788
25+
$353.35645
50+
$351.53502
100+
$349.7136