PDP SEO Portlet

MS27466T21B16S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466T21B16S
Secondary Manufacturer Part#: MS27466T21B16S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
16Signal
Receptacle
21-16
Wall Mount
-65 to 200 °C
39.67 mm
30.81 x 39.67 x 39.67 mm
39.67 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$444.25264
6+
$434.49015
10+
$330.41656
20+
$322.88786
40+
$225.2125