PDP SEO Portlet

MS27466T19F35P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466T19F35P
Secondary Manufacturer Part#: MS27466T19F35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
66Signal
Receptacle
19-35
Wall Mount
-65 to 200 °C
36.52 mm
30.81 x 36.52 x 36.52 mm
36.52 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$340.6765
10+
$290.9439
25+
$289.45188
50+
$287.95986
100+
$286.46784