PDP SEO Portlet

MS27466T17B8SD

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27466T17B8SD
Secondary Manufacturer Part#: MS27466T17B8SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Receptacle
17-8
Wall Mount
-65 to 200 °C
33.32 mm
30.81 x 33.32 x 33.32 mm
33.32 mm
30.81 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$271.23149
10+
$231.63725
25+
$230.44937
50+
$229.26149
100+
$228.0736